HD36-18-14PN
Circular Connector Housing - Plug For Male Pins - 14 Position - Shell Size 18 - Contact Size 16 - Crimp Contact Type - Bayonet Lock - Cable Mount. ...
描述
The HD36-18-14PN from TE Connectivity / Deutsch Automotive is cable mount circular connector housing, plug for male pins with 14 position, shell size 18 and contact size 16. This is circular connector housing with crimp contact type, bayonet lock and IP67 protection. Operating temperature range is from -55 to 125 °C.
搜索关键词: HD361814PN
规格
常见问题
HD36-18-14PN 是否符合 RoHS 标准?
是的,HD36-18-14PN 符合 RoHS 标准。
HD36-18-14PN 的交货期是多少?
HD36-18-14PN 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 130
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands