HD34-24-23PN-059
REC,23P,AL,N, CBL CLMP BT, DRAIN,16,P,MC ...
描述
The TE Connectivity / Deutsch Automotive part HD34-24-23PN-059 is a reliable connector designed specifically for automotive applications. With a compact design, this connector is perfect for connecting cables in tight spaces. It features 23 pins and is made from high-quality aluminum for enhanced durability and resistance to temperature fluctuations. This connector also includes a cable clamp for secure cable installation and protection against damage. Additionally, it has a drain feature to prevent moisture build-up and ensure optimal performance. The HD34-24-23PN-059 is compatible with 16 gauge wires and is easy to install, making it an ideal choice for automotive wiring projects.
搜索关键词: HD342423PN059
规格
常见问题
HD34-24-23PN-059 是否符合 RoHS 标准?
是的,HD34-24-23PN-059 符合 RoHS 标准。
HD34-24-23PN-059 的交货期是多少?
HD34-24-23PN-059 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
已订购:
160
可以发货 1/1/27
工厂交货期 13 周
价格 (USD)
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands