HD34-18-8SE-L006 by te connectivity / deutsch automotive

HD34-18-8SE-L006

REC8PALE CBL CLMP BTNODRAIN12SMC ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The HD34-18-8SE-L006 is an 8-position sealable connector housing designed for wire-to-wire power and signal applications in automotive and off-road environments. It features a housing for female terminals with a 2.5 mm mating pin diameter, integrated primary locking, and a 180° cable exit angle. The connector is rated for operating voltages up to 250 VDC and supports nominal voltage architectures from 12 V to 240 V, making it suitable for diverse power distribution scenarios. With an operating temperature range of -55 °C to 125 °C, IP67 degree of protection, and polarized design with integrated locking features, this housing provides robust environmental sealing and reliable mating. It is commonly used in heavy-duty automotive, truck, bus, and off-road applications where durability, environmental protection, and multi-voltage compatibility are essential.

搜索关键词: HD34188SEL006

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
HD34-18-8SE-L006
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack

常见问题

HD34-18-8SE-L006 是否符合 RoHS 标准?

是的,HD34-18-8SE-L006 符合 RoHS 标准。

HD34-18-8SE-L006 的交货期是多少?

HD34-18-8SE-L006 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 160

发货 today, 输入设置值。

缺货数量的起订量: 20

工厂交货期 8 周

价格 (USD)

数量
单价
1
$74.11
5
$73.92
10
$73.74
20
$73.55
40
$45.26
60
$35.83
80 +
$35.12

工具/3D模型

产品指南