help desk software
HD10-6-12P by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

HD10-6-12P

Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Automotive Package ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The HD10-6-12P is a 6-position square flange receptacle connector from the DEUTSCH HD10 Series, designed for industrial and commercial transportation applications requiring robust environmental sealing. This connector features a threaded rear configuration with 12 contact size, supporting wire sizes from 10–14 AWG (5.0–2.0 mm²) with a standard wire sealing range of 0.134–0.170 inches (3.40–4.32 mm) outside diameter. The connector is rated for continuous operation at 25 A maximum at 125°C and is constructed with glass-filled polyamide housing and molded-in copper alloy contacts with nickel plating for corrosion resistance. The HD10-6-12P is commonly used in power distribution, motor control, and battery isolation circuits in vehicles and heavy equipment, where environmental protection and reliable high-current switching are critical. Compatible accessories include backshells rated from -40°C to +134°C, neoprene gaskets for panel mounting, and protective dust caps to maintain environmental seals when unmated.

搜索关键词: HD10612P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
HD10-6-12P
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack

常见问题

HD10-6-12P 是否符合 RoHS 标准?

是的,HD10-6-12P 符合 RoHS 标准。

HD10-6-12P 的交货期是多少?

HD10-6-12P 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 247

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 13 周

价格 (USD)

数量
单价
5
$8.55
25
$8.01
50
$7.78
100
$7.55
250
$7.25
500
$7.02
1,000 +
$6.79