EEC-5X650A
ENCLOSURE, 5 X 6.50, BLK, VENT ...
描述
The EEC-5X650A is a printed circuit board enclosure designed for TE Connectivity's DT Series connector headers. It accommodates a 5" × 6.50" board size and features a thermoplastic housing construction. The enclosure is available with or without a vent hole option (designated by suffix A for with vent, B for without vent). It is engineered to work with DT Series snap-in headers and supports multiple keying configurations (A, B, C, D). The overall dimensions are 7.93" length × 2.15" height × 6.30" width, providing a compact form factor for industrial and commercial transportation applications. This enclosure is commonly used in multi-pin connector assemblies where environmental protection and organized header mounting are required.
搜索关键词: EEC5X650A
规格
常见问题
EEC-5X650A 是否符合 RoHS 标准?
是的,EEC-5X650A 符合 RoHS 标准。
EEC-5X650A 的交货期是多少?
EEC-5X650A 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 25
发货 today, 输入设置值。
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands