help desk software
DT12S-BT by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT12S-BT

Adhesive Lipped Boot 180° Polyvinyl Chloride ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The DT12S-BT is a protective boot designed for 12-way DT series plug connectors. This connector accessory provides environmental sealing and strain relief for plug-type connectors in the DT series family, which are widely used in industrial and commercial transportation applications. The boot is available in standard configuration and enhanced overlap variant, with color options including standard, black, and yellow to match connector housings and application requirements. It is commonly used in automotive, heavy equipment, and industrial control systems to protect connector interfaces from moisture, dust, and mechanical stress during mating and unmating cycles.

搜索关键词: DT12SBT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT12S-BT
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Shrink Boot Adapters1087
外壳尺寸:
N/A
角度功能:
1801072°
工作温度:
-29 to 100 °C
本体材料:
Polyvinyl Chloride1073
尺寸:
43.19mm mm

常见问题

DT12S-BT 是否符合 RoHS 标准?

是的,DT12S-BT 符合 RoHS 标准。

DT12S-BT 的交货期是多少?

DT12S-BT 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 1,903

可立即发货

最小订购数量: 25

工厂交货期 30 周

价格 (USD)

数量
单价
25
$1.63
100
$1.53
250
$1.37
500
$1.25
1,000
$1.11
2,500
$1.04
5,000
$1.00
7,500 +
$0.99