DT06-4S-CE13 by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT06-4S-CE13

PLG, 4P, BLK, E, SEAL RET, XCAP ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The DT06-4S-CE13 is a 4-way sealed plug connector from TE Connectivity's DEUTSCH DT series, designed for reliable performance in harsh industrial and transportation environments. It features enhanced seal retention design with reduced diameter seals and a shrink boot adapter, enabling robust sealing against heavy vibration, dirt, chemicals, and water spray. The connector accepts contact size 16 rated for 13 amps and accommodates 14–20 AWG (2.50–0.50 mm²) wire gauges, with a rectangular thermoplastic housing and integrated latch for secure mating. The enhanced interface seal retention incorporates a groove on the connector housing to secure the interface seal, smaller ribs on a taller seal for secure fit, and compatibility with the W45-PO12 green wedgelock for contact alignment and retention. This design allows users to easily replace the seal without replacing the entire connector, reducing downtime and replacement costs. Common applications include power distribution, signal transmission, and load switching in vehicles, heavy equipment, and industrial control systems operating in demanding field conditions.

搜索关键词: DT064SCE13

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT06-4S-CE13
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

DT06-4S-CE13 是否符合 RoHS 标准?

是的,DT06-4S-CE13 符合 RoHS 标准。

DT06-4S-CE13 的交货期是多少?

DT06-4S-CE13 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 59

发货 today, 输入设置值。

已订购: 2,100   可以发货 12/24/26 

最小订购数量: 10

工厂交货期 14 周

价格 (USD)

数量
单价
10
$2.93
100
$1.92
250
$1.89
500
$1.82
1,000
$1.81
2,500
$1.80
5,000
$1.79
7,500 +
$1.78