DT06-08SA-EP06
TE Connectivity / Deutsch AutomotivePLG, 8P, GRY, N, SEAL RET, CAP, A
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
PLG, 8P, GRY, N, SEAL RET, CAP, A
Search Keywords: DT0608SAEP06
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT06-08SA-EP06
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装:
1
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Strain Relief:
Add By Accessory
Connector System:
Wire-to-Wire
Serviceable:
Yes
Number of Positions:
8
Primary Locking Feature:
Integrated in Housing
Connector & Housing Type:
Housing for female terminals
Contact Current Rating (Max):
13 A
Connector Position Assurance Capable:
No
Agency/Standard:
SAE J2030
Packaging Method:
Box
Blank Cavity Position:
0
Primary Product Color:
Gray
Sealable:
Yes
Packaging Quantity:
500
Terminal Position Assurance:
Yes
Number of Rows:
2
Cable Exit Angle:
180°
Row-to-Row Spacing:
.175 in, 4.45 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Product Length:
1.267 in, 32.18 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Product Width:
.872 in, 22.15 mm
Centerline (Pitch):
.359 in, 9.12 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment:
With
Mating Alignment Type:
Keyed
Connector Shape:
Rectangular
Housing Material:
PA GF
Contact Type:
Socket
Connector Height:
1.465 in, 37.21 mm
Contact Size:
Size 16
Connector Mounting Type:
Cable Mount (Free-Hanging)
有存货: 459
可立即发货
Minimum Order Quantity: 10
工厂交货期 13 周
数量
Unit Price
10
$3.129
50
$2.876
100
$2.813
250
$2.737
500
$2.702
1,000
$2.696
2,500
$2.689
5,000
+
$2.682
产品指南
CUSTOMERS
ALSO BOUGHT
MP0013
Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Contact Screw Panel Mount
CB1-R-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automoti...
1757824-8
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE 90 Series - Met...
PS0SXSH60
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
English
Chinese
Spanish