DT04-3P-CE01 by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT04-3P-CE01

REC, 3P, GRY, E, CAP ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The DT04-3P-CE01 is a sealed 3-cavity receptacle connector from the DT series designed for environmentally protected electrical connections in industrial and transportation systems. It features a gray housing with reduced diameter seals and an integrated end cap for enhanced environmental protection against moisture and contaminants. The connector accommodates 16 AWG contacts and includes a W3P wedge/TPA (secondary locking mechanism) for secure contact retention. This receptacle is commonly used in automotive, heavy equipment, and industrial control applications where reliable sealed connections are required in harsh operating environments.

搜索关键词: DT043PCE01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT04-3P-CE01
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack
空腔位置:
0
认证机构/标准:
SAE J2030
本体材料:
PA GF

常见问题

DT04-3P-CE01 是否符合 RoHS 标准?

是的,DT04-3P-CE01 符合 RoHS 标准。

DT04-3P-CE01 的交货期是多少?

DT04-3P-CE01 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 366

可立即发货

最小订购数量: 25

工厂交货期 13 周

价格 (USD)

数量
单价
25
$1.387
250
$1.127
500
$1.076
1,000
$1.030
2,500
$0.988
5,000
$0.961
7,500
$0.949
10,000 +
$0.946