DT04-12PC-LE01
12 Way Receptacle DT Series ...
描述
The DT04-12PC-LE01 is a 12-cavity DT series receptacle connector designed for sealed, environmentally protected electrical connections in industrial and transportation applications. It features a C-key configuration with green housing, a sealed flange with integrated gasket, and an end cap for maximum environmental sealing. The connector accommodates 16 AWG contacts and is engineered to provide reliable performance in harsh operating conditions where moisture and contaminant ingress must be prevented. This sealed flange design with gasket makes it ideal for automotive, marine, and industrial equipment requiring robust environmental protection and long-term reliability in demanding environments.
搜索关键词: DT0412PCLE01
规格
常见问题
DT04-12PC-LE01 是否符合 RoHS 标准?
是的,DT04-12PC-LE01 符合 RoHS 标准。
DT04-12PC-LE01 的交货期是多少?
DT04-12PC-LE01 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
最小订购数量: 5
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands