DT04-12PA-P075
TE Connectivity / Deutsch AutomotiveREC, 12P, GRY, BUSBAR 3X4, NICKEL, A ...
描述
The TE Connectivity / Deutsch Automotive part DT04-12PA-P075 is a reliable and efficient connector designed for automotive applications. It features a 12-pin configuration and a gray color, making it easy to identify and connect properly. The connector uses a busbar 3x4 design, providing excellent conductivity and minimizing the risk of electrical failures. The nickel-plated construction ensures durability and corrosion resistance, making it suitable for use in various environments and conditions. With its REC (Rectangular) design, this connector offers a secure and reliable electrical connection.
Search Keywords: DT0412PAP075
规格
有存货: 3
可立即发货
Buy all 3 in-stock or the regular minimum order quantity of 5
已订购:
300
可以发货 6/1/26
已订购:
250
可以发货 7/1/26
Stock lot only: 3
Minimum Order Quantity: 5
工厂交货期 15 周
产品指南
English
Chinese
Spanish