DT04-12PA-P030
TE Connectivity / Deutsch AutomotiveREC, 12P, GRY, BUSBAR 4X3, NICKEL, A ...
描述
The TE Connectivity / Deutsch Automotive part DT04-12PA-P030 is a reliable and high-quality receptacle connector designed for automotive applications. With 12 pins, this connector is capable of handling multiple connections efficiently. The connector is color-coded in gray for easy identification and features a robust design that ensures durability and longevity in harsh environments.This particular model also includes a busbar with a 4x3 configuration, allowing for efficient and organized routing of electrical connections. The connector is nickel-plated, providing excellent corrosion resistance and conductivity for optimal performance.Whether you are working on automotive wiring or other electrical projects, the TE Connectivity / Deutsch Automotive part DT04-12PA-P030 is a dependable choice that meets industry standards.
Search Keywords: DT0412PAP030
规格
有存货: 1
可立即发货
Buy all 1 in-stock or the regular minimum order quantity of 5
已订购:
250
可以发货 6/5/26
Stock lot only: 1
Minimum Order Quantity: 5
工厂交货期 13 周
产品指南
Product Changes
English
Chinese
Spanish