DT04-12PA-LE03
REC, 12P, GRY, N, CAP, FLANGE, A ...
描述
The DT04-12PA-LE03 is a 12-cavity DT series receptacle connector designed for environmentally sealed electrical connections in industrial and transportation applications. It features an A-key configuration with gray color, sealed flange design, and gasket (sold separately) with end cap for enhanced environmental protection. The connector accommodates 16 AWG contact size and includes a W12P wedge/TPA for secondary locking. The sealed flange construction provides superior sealing performance against moisture and contaminants, making it suitable for harsh automotive, marine, and industrial environments where reliable, protected connections are critical.
搜索关键词: DT0412PALE03
规格
常见问题
DT04-12PA-LE03 是否符合 RoHS 标准?
是的,DT04-12PA-LE03 符合 RoHS 标准。
DT04-12PA-LE03 的交货期是多少?
DT04-12PA-LE03 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 85
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands