DT04-12PA-E008
REC, 12P, GRY, N, XCAP, A ...
描述
The TE Connectivity / DEUTSCH Automotive part DT04-12PA-E008 is a reliable and high-quality electrical connector designed specifically for automotive applications. This connector has a rectangular shape and features 12 pins, making it suitable for a variety of wiring configurations. The connector is colored in gray, making it easily identifiable in busy electrical systems. It is a recommended choice for professional-grade automotive repairs and installations. The "REC" designation indicates that it is a receptacle type connector. The "N" designation suggests that it does not have any additional features or modifications. The "XCAP" designation implies that it is equipped with a x-coding feature for enhanced vibration resistance. Lastly, the "A" designation indicates that this connector is rated for use in automotive applications.
搜索关键词: DT0412PAE008
规格
常见问题
DT04-12PA-E008 是否符合 RoHS 标准?
是的,DT04-12PA-E008 符合 RoHS 标准。
DT04-12PA-E008 的交货期是多少?
DT04-12PA-E008 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。
有存货: 227
可立即发货
最小订购数量: 5
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands