DT04-12PA by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT04-12PA

Rectangular Connector Housing Receptacle - 12 Positions - 2 Rows - Latch Holder IP68/IP6K9K - Contacts Not Included - Gray. ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Deutsch Automotive DT04-12PA is a rectangular connector housing receptacle designed for automotive applications. It features 12 positions arranged in 2 rows, allowing for the secure connection of multiple wires. The connector housing is equipped with a latch holder for added stability and reliability, ensuring a secure and tight fit. With its IP68/IP6K9K rating, the DT04-12PA provides excellent protection against dust, water, and other environmental contaminants. Please note that contacts are not included with this connector housing. The gray color adds a sleek and professional touch to any automotive assembly.

搜索关键词: DT0412PA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT04-12PA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack

常见问题

什么产品可以替代 DT04-12PA?

DT04-12PA 的推荐替代产品是 TE Connectivity / Deutsch Automotive 的 2600042-7,可从 Master Electronics 购买。

DT04-12PA 是否符合 RoHS 标准?

是的,DT04-12PA 符合 RoHS 标准。

DT04-12PA 的交货期是多少?

DT04-12PA 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 1,979

发货 today, 输入设置值。

已订购: 3,600   可以发货 2/4/27 

最小订购数量: 10

工厂交货期 14 周

价格 (USD)

数量
单价
10
$2.97
50
$2.15
250
$2.06
500
$2.03
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500 +
$1.99