help desk software
1062-16-0622 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1062-16-0622

TE Connectivity / Deutsch Automotive

Socket Contact - 20 to 16 AWG (.5 to 1 mm²) - 13A - Nickel Contact Finish - Crimp Termination - Reel.

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 1062-16-0622 is socket contact with overall length of 20.22 mm (.796"). Operating temperature range is from -55 to 125 °C ( -67 to 257 °F ).

Search Keywords: 1062160622

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
1062-16-0622
计量单位:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Nickel
Maximum Current Rating:
13 A
Termination Method:
Crimp

有存货: 17,873

可立即发货

已订购: 96,000   可以发货 6/11/26 

Minimum Order Quantity: 1000

工厂交货期 20 周

数量
Unit Price
1,000
$0.2538
4,000
$0.2421
8,000
$0.2363
12,000
$0.2327
28,000
$0.2258
52,000 +
$0.2206
Please Note: Tariffs may apply for U.S. shipments