1011-268-0605
BKSHL, 6P, BLK, PLG, RA, SR, NW8.5/10/13 ...
描述
The 1011-268-0605 is a DT series backshell accessory engineered to provide strain relief and environmental sealing for 6-way DT06-65 connectors with a 90° cable bend orientation. This backshell is specifically designed to accommodate jacketed cables and integrates with the DT connector family to protect the cable-to-connector interface from mechanical stress and environmental contamination. The 90° configuration allows for space-efficient routing of cables in confined installations, while the strain relief feature prevents cable flexing at the connector entry point, extending service life and maintaining signal integrity. Commonly used in automotive, industrial control, and transportation applications where reliable sealed connections and cable protection are critical requirements.
搜索关键词: 10112680605
规格
常见问题
1011-268-0605 是否符合 RoHS 标准?
是的,1011-268-0605 符合 RoHS 标准。
1011-268-0605 的交货期是多少?
1011-268-0605 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 501
可立即发货
最小订购数量: 10
工厂交货期 13 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands