help desk software
0460-215-1631 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

0460-215-1631

TE Connectivity / Deutsch Automotive

The 0460-215-1631 is a DEUTSCH size 16 solid pin contact for use in environmentally sealed connectors. ...
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
The 0460-215-1631 is a size 16 solid pin contact designed for DEUTSCH series connectors. It is rated for a maximum continuous current of 13 amps at 125°C and has a millivolt drop of 60 mV at a 13 amp test current. This contact exhibits high durability with no electrical or mechanical defects after 100 cycles of engagement and disengagement, and it withstands a minimum retention load of 25 lbs (111 N). When used in a properly wired and mated DEUTSCH connector, it contributes to an environmentally sealed connection that is resistant to vibration and operates reliably in a wide temperature range from -55°C to +125°C, making it suitable for harsh industrial and transportation applications.

Search Keywords: 04602151631

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
0460-215-1631
计量单位:
Per Each
RoHS:
Yes
HTS:
8536904000
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
Termination Method:
Crimp

有存货: 1,904

可立即发货

Minimum Order Quantity: 10

工厂交货期 13 周

数量
Unit Price
10
$2.11
50
$1.36
250
$1.34
500
$1.32
1,000
$1.30
2,500
$1.28
5,000
$1.22
7,500 +
$1.19