PE0SSDS6A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector RA 1 Port ...
描述
PE0SSDS6A is an industrial 3-phase EMI/RFI power line filter designed for applications with very high RFI emissions. The filter operates at 120V, 240V, 277V, and 480V at 50Hz and 60Hz frequencies, providing wide-band RFI suppression across multiple voltage and frequency configurations. It features screw mounting and is suitable for demanding industrial applications including machine tools, elevators, escalators, frequency converters, 3-phase inverters, variable speed motor drives, and process automation equipment. The filter is UL/CSA/VDE approved and RoHS compliant, making it ideal for industrial cabinets and regeneration systems requiring superior noise suppression performance.
搜索关键词: PE0SSDS6A
规格
常见问题
PE0SSDS6A 是否符合 RoHS 标准?
是的,PE0SSDS6A 符合 RoHS 标准。
PE0SSDS6A 的交货期是多少?
PE0SSDS6A 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 37
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 32 周
English
中文 / 汉语
Deutsch
Español
Nederlands