1EJMS8
Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount ...
描述
The 1EJMS8 is an extended performance medical power inlet filter featuring snap-in mounting and wire lead termination. It is designed with low leakage current suitable for most medical applications, providing improved EMI attenuation up to 200 MHz. The filter operates at a rated voltage of 250 VAC with a maximum leakage current of 0.01 mA at 120 VAC 60 Hz and 0.017 mA at 250 VAC 50 Hz. It features a hipot rating of 2250 VDC line to ground and 1450 VDC line to line, meeting UL, CSA, and VDE approval standards. The 1EJMS8 is commonly used in medical devices and equipment where EMI filtering and patient safety are critical requirements.
搜索关键词: 1EJMS8
规格
常见问题
1EJMS8 是否已停产?
是的,Te Connectivity / Corcom Brand 的 1EJMS8 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 1EJMS8?
1EJMS8 的推荐替代产品是 TE Connectivity / Corcom Brand 的 F8200,可从 Master Electronics 购买。
1EJMS8 是否符合 RoHS 标准?
是的,1EJMS8 符合 RoHS 标准。
1EJMS8 的交货期是多少?
1EJMS8 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 120
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands