150KEVD10BBSW by te connectivity / corcom brand
图片仅供参考 - 请查看制造商规格

150KEVD10BBSW

KEV 150A 2S SP WYE BS 520VAC ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 150KEVD10BBSW is a three-phase very high-performance EMI filter featuring a bookshelf design with dual-stage wye configuration and neutral connection, rated for 150A continuous operation at 520VAC. This compact and lightweight filter is designed for motor drive applications requiring minimum space and convenient installation with very high performance at significant interference levels. The unit operates over a temperature range of -25°C to +85°C with a leakage current of 11 mA, shock-proof termination rated for 50 in.lbs torque, and meets UL 60939-3 and CSA 22.2 No.8-13 design standards with UL 94 V-0 flammability rating. The filter weighs 10 kg and is commonly used in AC/DC drives, HVAC systems, robotics, and UPS applications where EMI suppression and reliable power quality are essential.

搜索关键词: 150KEVD10BBSW

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Corcom Brand
部件编号:
150KEVD10BBSW
别名/又称:
5-1609998-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8548000000
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Box
生命周期:
已停产并替换

常见问题

150KEVD10BBSW 是否已停产?

是的,Te Connectivity / Corcom Brand 的 150KEVD10BBSW 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 150KEVD10BBSW?

150KEVD10BBSW 的推荐替代产品是 TE Connectivity / AMP Brand 的 5-1609998-8,可从 Master Electronics 购买。

150KEVD10BBSW 是否符合 RoHS 标准?

是的,150KEVD10BBSW 符合 RoHS 标准。

150KEVD10BBSW 的交货期是多少?

150KEVD10BBSW 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 2

可立即发货