RP17175G2
Industrial Relays 2000-F RELAY ...
描述
The RP17175G2 is a 2000-F relay produced by TE Connectivity, designed for general-purpose electromagnetic switching and control applications. This relay is part of TE's established relay product line and is identified as an active component in their product portfolio. The device is subject to various international compliance standards including EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, though it is noted as not compliant with lead-free process requirements. The relay contains lead as a primary component material (90% in component), requiring proper handling and disposal according to applicable governmental regulations. This relay is suitable for industrial control, automation, and switching applications where reliable electromagnetic actuation is required.
搜索关键词: RP17175G2
规格
常见问题
RP17175G2 是否符合 RoHS 标准?
不,RP17175G2 不符合 RoHS 标准。
RP17175G2 的交货期是多少?
RP17175G2 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 40 周
English
中文 / 汉语
Deutsch
Español
Nederlands