描述
The 1617787-3 is a 5-ampere, 4PDT mid-range relay from the FCB-405 series, designed for reliable switching in demanding environments. It features a polarized, single-side stable design with a permanent magnet drive, ensuring high contact pressure and a balanced force mechanism. This model operates on a nominal coil voltage of 28 VDC. The contacts are rated for loads from low level up to 5 amps at 28 VDC or 115/200 VAC, 400 Hz, 3-phase. Constructed with an all-welded, hermetically sealed design, it is qualified to M83536/5 & /6 and can operate in a wide temperature range from -70°C to +125°C. Its robust construction makes it suitable for high-reliability applications where performance under harsh conditions is critical.
搜索关键词: M835365014L
规格
常见问题
M83536/5-014L 是否符合 RoHS 标准?
是的,M83536/5-014L 符合 RoHS 标准。
M83536/5-014L 的交货期是多少?
M83536/5-014L 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 12
可立即发货
缺货数量的起订量: 3
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands