描述
The FCB-205-0124M from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) chassis mount general purpose relay with 28VDC coil voltage, 56 mA coil current and 500 Ohms coil resistance. This hermetically sealed relay has gold terminal plating, 5A contact current rating and solder hook termination. Operating temperature range is from -70°C to 125°C.
产品亮点:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
搜索关键词: M835361024M
规格
常见问题
M83536/1-024M 是否符合 RoHS 标准?
是的,M83536/1-024M 符合 RoHS 标准。
M83536/1-024M 的交货期是多少?
M83536/1-024M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 77
可立即发货
库存数量的起订量: 8
缺货数量的起订量: 8
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands