help desk software
M6106/19-016 by te connectivity / cii brand
Image is representational - see mfr. specs

M6106/19-016

TE Connectivity / CII Brand

FCA-125-15=M6106/19-015 ...

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The TE Connectivity / CII brand part FCA-125-16 is an exceptional electromechanical relay designed for military applications. With a maximum voltage rating of 28VDC and a current capacity of 25A, this single-pole, double-throw (SPDT) relay offers reliable and versatile switching capabilities for a range of critical systems. Built to withstand demanding environments, this military-grade relay is highly durable and ensures optimal performance even in extreme conditions. The FCA-125-16 is an essential component for military and defense applications where robust and efficient switching is essential.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 Amps.

Search Keywords: M610619016

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / CII Brand
部件编号:
M6106/19-016
Alias/AKA:
2-1617748-2, FCA-125-16
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
N/A
Termination Style:
Solder Hook
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A

有存货: 0

已订购: 108   可以发货 6/24/26 

库存数量的起订量: 8

缺货数量的起订量: 8

工厂交货期 26 周

PRICE (USD)

数量
Unit Price
8
$574.00
15
$323.14
22
$227.28
29 +
$222.74