M39016/16-020P by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

M39016/16-020P

Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

JMSWD-26XP is an 8-pin electromagnetic relay designed for low-level to 1A switching applications in communications and instrumentation systems. The relay features a coil resistance of 3300 ohms ± 10% at 25°C with a nominal voltage of 26.5 VDC, must-operate voltage of 14.0 VDC, and must-release voltage range of 8.0 VDC maximum to 1.4 VDC minimum. It exhibits fast response characteristics with an operate time of 4 ms maximum, release time of 7.5 ms maximum, and contact stabilization of 2.0 ms maximum, and is rated for 100,000 operations at 28 VDC resistive load. The relay is qualified for harsh environments with vibration tolerance of 10 to 3000 CPS at 30 g's, shock resistance of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C, making it suitable for aerospace, military, and industrial control applications.

产品亮点:

  • MSD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

搜索关键词: M3901616020P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
M39016/16-020P
别名/又称:
JMSWD-26XP, 1617132-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Military Relay
继电器结构:
Non-Latching
触点排列:
DPDT
直流线圈电压:
26.5 V
最大电流额定值:
1 A
线圈电流:
8.03 mA
线圈阻值:
3.3 KOhm
安装方式:
Through Hole
工作温度:
-65 to 125 °C
端接方式:
PC Pin

常见问题

M39016/16-020P 是否符合 RoHS 标准?

是的,M39016/16-020P 符合 RoHS 标准。

M39016/16-020P 的交货期是多少?

M39016/16-020P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 6

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$88.72
5
$85.29
10
$84.05
20
$81.79
50
$77.07
100 +
$71.80