M39016/15-115P by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

M39016/15-115P

JMACDG-12XPS = M39016/15-115P ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

M39016/15-115P is a military/aerospace high-performance relay designed for demanding applications requiring reliable switching. This hermetically sealed relay features a 26.5 VDC coil voltage with 1560O coil resistance and 450 mW coil power rating, along with a coil suppression diode for protection. The relay offers a 2 Form C (DPDT) contact arrangement with a 1A contact current rating and operates over a wide temperature range of -65°C to 125°C. It is designed to withstand harsh environmental conditions including 30G vibration (10–3000Hz) and 75G shock (6ms). Common applications include military and aerospace systems where high reliability and performance under extreme conditions are essential.

搜索关键词: M3901615115P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
M39016/15-115P
别名/又称:
JMACDG-12XPS, 2-1617122-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Military Relay
触点排列:
DPDT
直流线圈电压:
26.5 V
最大电流额定值:
1 A
线圈电流:
16.98 mA
线圈阻值:
1.56 KOhm
安装方式:
Through Hole
工作温度:
-65 to 125 °C
端接方式:
Long Leads

常见问题

M39016/15-115P 是否符合 RoHS 标准?

是的,M39016/15-115P 符合 RoHS 标准。

M39016/15-115P 的交货期是多少?

M39016/15-115P 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 170

可立即发货

工厂交货期 27 周

价格 (USD)

数量
单价
1
$235.02
5
$234.43
10
$233.85
13
$233.25
25
$128.43
38
$89.19
50 +
$87.40