JMSP-5XM
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay ...
描述
JMSP-5XM is a military/aerospace high-performance relay from the MS TO-5 Relay series, designed for demanding applications requiring reliable switching. This hermetically sealed relay features a 2 Form C (DPDT) contact arrangement with a rated current of 1 A and PC pin termination for board mounting. The relay operates with a non-polarized, monostable coil magnetic system and is qualified to M39016 standards. With an operating temperature range of -65°C to +125°C and shock resistance of 75 G's (6ms), it is well-suited for military, aerospace, and other high-reliability applications where environmental resilience is critical.
搜索关键词: JMSP5XM
规格
常见问题
JMSP-5XM 是否符合 RoHS 标准?
是的,JMSP-5XM 符合 RoHS 标准。
JMSP-5XM 的交货期是多少?
JMSP-5XM 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 114
可立即发货
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands