help desk software
JMAPD-5XL by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

JMAPD-5XL

Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

JMAPD-5XL is a double-pole electrically held low-signal relay featuring diode suppression and protection, qualified to MIL-R-39016/20. The relay is hermetically sealed with a standard TO-5 package and offers a 2 Form C (DPDT) contact arrangement with gold/platinum/palladium/silver alloy contacts rated for 1 ampere and less. Key technical characteristics include an operate time of 2.0 ms maximum, release time of 4.0 ms maximum, contact bounce of 1.5 ms maximum, and dielectric withstanding voltage of 500 Vrms at 60 Hz between all contact configurations. The relay operates over a temperature range of -65°C to +125°C with high shock and vibration ratings of 75 G's (6 ±1 ms) and 30 G's (10 to 3,000 Hz) respectively, along with excellent RF switching capability. This relay is ideal for aerospace, military, and high-reliability applications requiring low-level signal switching with superior environmental performance and mechanical durability.

搜索关键词: JMAPD5XL

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
JMAPD-5XL
别名/又称:
3-1617542-3, M39016/15-040L
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
8

常见问题

JMAPD-5XL 是否符合 RoHS 标准?

是的,JMAPD-5XL 符合 RoHS 标准。

JMAPD-5XL 的交货期是多少?

JMAPD-5XL 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 58

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$63.80
8
$61.33
16
$60.02
24
$58.82
56
$39.99
104 +
$37.03