help desk software
JMAC-30XP by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

JMAC-30XP

JMAC-30XP=M39016/9-063P ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

JMAC-30XP is a double-pole electrically held low-signal relay designed for applications requiring reliable switching of low-level signals with contact ratings of 1 amp or less. The relay features a hermetically sealed TO-5 package with 2 Form C (DPDT) contact arrangement, gold/platinum/palladium/silver alloy contacts (gold plated), and operates over a coil voltage range of 5 to 30 Vdc with a maximum coil power of 675 mW at 25°C. It delivers excellent RF switching performance with high shock and vibration ratings, spreader pads, and contact resistance of 100 milliohms maximum before life and 200 milliohms maximum after life. The relay achieves 1 million mechanical life operations and supports continuous duty cycle operation with a pickup voltage of approximately 50% of nominal coil voltage. Common applications include low-level signal switching in aerospace, military, and industrial control systems where hermetic sealing and high reliability are essential.

搜索关键词: JMAC30XP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
JMAC-30XP
别名/又称:
9-1617541-0, M39016/9-072P, M39016/9-063P
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

JMAC-30XP 是否符合 RoHS 标准?

不,JMAC-30XP 不符合 RoHS 标准。

JMAC-30XP 的交货期是多少?

JMAC-30XP 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。

有存货: 60

可立即发货

工厂交货期 29 周

价格 (USD)

数量
单价
1
$81.37
5
$78.22
10
$77.09
20
$75.02
50
$70.69
100 +
$65.86