J1MAPT-26XM by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

J1MAPT-26XM

Military/Aerospace High Performance Relays ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 8-1617590-1 is a high-performance 1MAT low-signal relay designed for precision switching applications with single-pole, double-throw (Form C SPDT) contact arrangement. It features a hermetically sealed enclosure, transistor driver with integrated suppression diode, and is qualified to MIL-R-28776/5 standard. The relay operates over a coil voltage range of 5 to 26.5 Vdc with a maximum coil power of 512 mW at 25°C, offering excellent RF switching performance and high shock and vibration ratings of 30 G's (10 to 3,000 Hz) and 75 G's respectively. Contact materials are gold/platinum/palladium/silver alloy (gold plated) with contact resistance of 100 milliohms before life and 200 milliohms maximum after life, supporting diverse load types including resistive, inductive, lamp, and low-level switching at up to 1.0 A at 28 Vdc. This relay is ideal for aerospace, military, and industrial control applications requiring reliable, hermetically sealed switching with excellent environmental performance across the temperature range of -65°C to +125°C.

搜索关键词: J1MAPT26XM

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
J1MAPT-26XM
别名/又称:
M28776/5-024M, 8-1617590-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

J1MAPT-26XM 是否符合 RoHS 标准?

是的,J1MAPT-26XM 符合 RoHS 标准。

J1MAPT-26XM 的交货期是多少?

J1MAPT-26XM 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。

有存货: 34

可立即发货

工厂交货期 29 周

价格 (USD)

数量
单价
1
$295.50
5
$294.77
10
$294.03
13
$293.29
26
$155.27
39
$109.26
51 +
$107.08