help desk software
HFW5A1201G00 by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

HFW5A1201G00

Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / CII Brand HFW5A1201G00 is a high-performance electromechanical relay designed for various applications. This relay operates at 12VDC with a coil resistance of 160 Ohms, allowing for reliable and efficient performance. With a DPDT configuration, this relay offers versatile switching capabilities, making it suitable for a wide range of circuit requirements.The HFW5A1201G00 relay is designed for through-hole mounting (THT) and features a compact form factor measuring 20.57x10.41x10.41mm. Despite its small size, this relay is capable of handling up to 2A of current, making it ideal for demanding applications.TE Connectivity / CII Brand is known for producing high-quality and reliable relays, and the HFW5A1201G00 is no exception. With its half-size design and exceptional performance characteristics, this relay is a reliable solution for various industrial and commercial applications.

搜索关键词: HFW5A1201G00

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
HFW5A1201G00
别名/又称:
1617037-7
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
类型:
Half Size High Performance Relay
继电器结构:
Non-Latching
触点排列:
DPDT
AC线圈电压:
N/A
直流线圈电压:
12 V
最大电流额定值:
2 A
线圈电流:
75 mA
线圈阻值:
160 Ohm
安装方式:
Through Hole
工作温度:
-65 to 125 °C
端接方式:
PC Pin

常见问题

HFW5A1201G00 是否符合 RoHS 标准?

是的,HFW5A1201G00 符合 RoHS 标准。

HFW5A1201G00 的交货期是多少?

HFW5A1201G00 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 337

可立即发货

已订购: 95   可以发货 1/7/27 

工厂交货期 16 周

价格 (USD)

数量
单价
1
$139.57
3
$136.82
5
$134.14
10
$133.80
20 +
$132.80