help desk software
HFW4A1201G00 by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

HFW4A1201G00

HFW4A1201G00 = 2100 HFW 4A REL ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

HFW4A1201G00 is an HFW-type electromechanical relay designed for reliable switching in demanding environments. It features a coil with 160 O ±10% resistance at +25°C, a nominal voltage of 12.0 VDC, must operate voltage of 6.4 VDC, and must release voltage of 0.7 VDC. The relay offers a contact rating from low level to 4A at 28 VDC with 100,000 operations life expectancy. Environmental specifications include vibration resistance from 10 CPS to 2000 CPS at 20 g's, shock resistance of 100 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C. This relay is suitable for communications, instrumentation, and industrial control applications requiring robust performance under harsh conditions.

搜索关键词: HFW4A1201G00

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
HFW4A1201G00
别名/又称:
1-1617036-0
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

HFW4A1201G00 是否符合 RoHS 标准?

不,HFW4A1201G00 不符合 RoHS 标准。

HFW4A1201G00 的交货期是多少?

HFW4A1201G00 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 6

工厂交货期 16 周

价格 (USD)

数量
单价
6
$461.27
11
$266.40
16
$193.33
21 +
$189.46