描述
The HFW1207K04 is a half-size relay manufactured by TE Connectivity, designed for general-purpose switching and control applications. This relay is part of the HFW series and provides compact form factor suitable for space-constrained installations. The product is classified as an active component and is available through TE Connectivity's product portfolio. However, detailed technical specifications such as coil voltage, contact ratings, switching capacity, and operating temperature range are not available in the provided documentation. For complete technical information and performance characteristics, users are directed to contact TE Connectivity's Support Center.
搜索关键词: HFW1207K04
规格
常见问题
HFW1207K04 是否符合 RoHS 标准?
不,HFW1207K04 不符合 RoHS 标准。
HFW1207K04 的交货期是多少?
HFW1207K04 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 12
发货 today, 输入设置值。
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands