HFW1204S01
HFW1204S01=HFW 1/2 SIZE RELAY ...
描述
The 9-1617535-2, also known by the internal description HFW1204S01, is a half-size relay from the HFW series. This component is intended for applications requiring a compact relay. The provided documentation primarily details its compliance status, noting that the part is not compliant with the EU RoHS Directive 2011/65/EU or the EU ELV Directive 2000/53/EC. However, it is classified as Low Halogen, containing less than 900 ppm of Bromine, Chlorine, and Fluorine per homogenous material, and is also free of BFR/CFR/PVC.
搜索关键词: HFW1204S01
规格
常见问题
HFW1204S01 是否符合 RoHS 标准?
不,HFW1204S01 不符合 RoHS 标准。
HFW1204S01 的交货期是多少?
HFW1204S01 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 25
发货 today, 输入设置值。
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands