HFW1196S02
Electromechanical Relay 12VDC 160Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay ...
描述
HFW1196S02 is a Type HFW relay designed for communications and instrumentation applications. It features a 12.0 VDC nominal coil voltage with a coil resistance of 160 ohms ±10% at 25°C, and offers fast switching with operate time of 4 ms max and release time of 2 ms max. The relay provides a contact rating of 2 amps at 30 VDC resistive and 75 amp at 30 VDC inductive, with a rated life of 100,000 operations. Operating over a temperature range of -65°C to +125°C, it is built to withstand vibration from 10 to 2000 CPS and shock of 6 ms duration. This relay is suitable for demanding environments requiring reliable switching performance in communications equipment.
搜索关键词: HFW1196S02
规格
常见问题
HFW1196S02 是否已停产?
是的,Te Connectivity / Cii Brand 的 HFW1196S02 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
HFW1196S02 是否符合 RoHS 标准?
不,HFW1196S02 不符合 RoHS 标准。
HFW1196S02 的交货期是多少?
HFW1196S02 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 209
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands