HFW1131L01P by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

HFW1131L01P

Half-Size Signal Relays ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

HFW1131L01P is a military/aerospace high-performance half-size relay designed for demanding applications requiring reliable switching and control. It features a 5 VDC input voltage, 2 Form C (DPDT) contact arrangement with 2 A rated current per contact, and a non-polarized monostable magnetic coil system. The relay operates over a temperature range of -65°C to +125°C and is rated for 926 mW coil power with 27 O coil resistance, providing robust performance in harsh environments. It is hermetically sealed and panel-mounted, qualified to M39016 military standard, making it suitable for aerospace, defense, and other high-reliability applications where environmental protection and switching precision are critical.

搜索关键词: HFW1131L01P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
HFW1131L01P
别名/又称:
M39016/6-135P, 4-1617029-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

HFW1131L01P 是否符合 RoHS 标准?

是的,HFW1131L01P 符合 RoHS 标准。

HFW1131L01P 的交货期是多少?

HFW1131L01P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 22

发货 today, 输入设置值。

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 16 周

价格 (USD)

数量
单价
2
$196.38
5
$195.89
10
$195.40
13
$194.91
25
$107.31
38
$74.52
50 +
$73.03