FCA-415-BY4 by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

FCA-415-BY4

FCA-415-BY4 ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

FCA-415-BY4 is a 15-ampere, 4-pole double-throw (4PDT) mid-range relay manufactured by TE Connectivity with hermetically sealed, all-welded construction and permanent magnet drive technology. The relay features silver cadmium oxide contacts with gold plating, balanced force design, and operates over a temperature range of -70°C to +125°C, with coil options for DC and AC (50 to 400 Hz) supply voltages. Contact ratings support continuous duty operation at 15 amperes for resistive loads at 28 VDC, 120 VAC 400 Hz, and 120/200 VAC, with maximum overload current of 40 amperes DC and 60 amperes at 400 Hz. The relay is qualified to military standard M83536/15 and /16, weighs a maximum of 77 grams, and fits within a one-inch cube envelope, making it suitable for aerospace, defense, and industrial control applications requiring reliable switching with high contact pressure and minimal bounce.

搜索关键词: FCA415BY4

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
FCA-415-BY4
别名/又称:
2-1617756-2
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

FCA-415-BY4 是否符合 RoHS 标准?

不,FCA-415-BY4 不符合 RoHS 标准。

FCA-415-BY4 的交货期是多少?

FCA-415-BY4 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

您可以购买所有有库存数量的 1

仅库存批次: 1

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 38 周

价格 (USD)

数量
单价
1
$860.772
3
$782.520
6
$414.270
9
$291.530
11 +
$285.690