FCA-125-3 by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

FCA-125-3

Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

FCA-125-3 is a military/aerospace mid-range relay from the FCA 25 Amp Relay Series, designed for demanding applications requiring reliable switching performance. It features a DC actuating system with a polarized, monostable magnetic system, a coil rated at 28 VDC with 320 O resistance, and a 1 Form C (SPDT) contact arrangement. The relay is hermetically sealed with a raised vertical flange mount configuration and solder hook terminal configuration with tin-lead plating. It meets government/industry qualification M6106/19-003 and offers robust shock resistance of 200G's at 6ms and vibration resistance of 30G's from 10 to 3000Hz. This relay is ideal for military and aerospace applications where high reliability and environmental resistance are critical.

产品亮点:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 A

搜索关键词: FCA1253

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
FCA-125-3
别名/又称:
M6106/19-003, 3-1617748-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Military Relay
继电器结构:
Non-Latching
触点排列:
SPDT
直流线圈电压:
28 V
最大电流额定值:
25 A
线圈电流:
87.5 mA
线圈阻值:
320 Ohm
安装方式:
Flange Mount
工作温度:
-70 to 125 °C
端接方式:
Solder Hook

常见问题

FCA-125-3 是否符合 RoHS 标准?

是的,FCA-125-3 符合 RoHS 标准。

FCA-125-3 的交货期是多少?

FCA-125-3 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 99

可立即发货

缺货数量的起订量: 4

工厂交货期 23 周

价格 (USD)

数量
单价
1
$292.63
4
$285.48
8
$282.65
12
$281.25
15 +
$242.70