B07D692BB2-0069 by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

B07D692BB2-0069

Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 12Vdc 75 Ohms - Flange Mt - Solder Hooks ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

TE Connectivity's CII brand part B07D692BB2-0069 is a high-performance relay specifically designed to meet the rigorous requirements of military and aerospace applications. This relay provides reliable and efficient switching capabilities in critical and demanding environments.With its robust construction and precision engineering, this relay ensures optimal performance and long-lasting durability. It is engineered to excel in extreme temperatures, vibrations, shocks, and high-altitude conditions, making it suitable for a wide range of military and aerospace platforms.Designed for use in various applications including communication systems, avionics, radar systems, navigation equipment, and weapon systems, this relay offers exceptional electrical performance and enhanced signal integrity. Its low contact resistance and high contact reliability enable seamless and accurate signal transmission.Featuring high contact ratings, low power consumption, and low coil power consumption, this relay ensures efficient power management and minimizes energy wastage. It also incorporates advanced design features like hermetically sealed contacts, rugged housings, and environmentally sealed enclosures, protecting it from dirt, moisture, and other contaminants.TE Connectivity's CII brand part B07D692BB2-0069 is a reliable and high-performing relay that meets the stringent requirements of military and aerospace applications, providing users with the confidence and assurance of consistent and dependable performance in critical and challenging environments.

产品亮点:

  • 07 Full Size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 A
  • Non Polarized, Monostable Coil Magnetic System

搜索关键词: B07D692BB20069

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
B07D692BB2-0069
别名/又称:
M5757/23-006, 3-1617004-0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Military Relay
继电器结构:
Non-Latching
触点排列:
DPDT
直流线圈电压:
12 V
最大电流额定值:
10 A
线圈电流:
88.33 mA
线圈阻值:
300 Ohm
安装方式:
Through Hole
工作温度:
-65 to 125 °C
端接方式:
PC Pin

常见问题

B07D692BB2-0069 是否符合 RoHS 标准?

是的,B07D692BB2-0069 符合 RoHS 标准。

B07D692BB2-0069 的交货期是多少?

B07D692BB2-0069 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 182

可立即发货

缺货数量的起订量: 4

工厂交货期 20 周

价格 (USD)

数量
单价
1
$570.44
4
$546.95
8
$541.54
12
$536.18
16 +
$530.87