914S32110-10M
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay ...
描述
The JMACD-5XMS is a 5V DC electromagnetic relay designed for reliable switching in communications and instrumentation applications. The relay features a coil resistance of 50 ohms ±10% at 25°C with a nominal operating voltage of 5.0 VDC, requiring a minimum of 2.7 VDC to operate and releasing at a maximum of 1.4 VDC. It provides contact ratings up to 1A at 28 VDC for resistive loads with 100,000 operations rated, and exhibits fast response characteristics with a maximum operate time of 2 ms, release time of 4 ms, and contact stabilization time of 2.0 ms. The relay is engineered for harsh environments, withstanding vibration from 10 cps to 3000 cps at 30 g's, shock loads of 75 g's at 6 ms duration, and operating temperatures from -65°C to +125°C. This makes it ideal for telecommunications equipment, industrial control systems, and test instrumentation where reliable, fast switching and environmental robustness are essential.
产品亮点:
- MAD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
搜索关键词: 914S3211010M
规格
常见问题
914S32110-10M 是否符合 RoHS 标准?
是的,914S32110-10M 符合 RoHS 标准。
914S32110-10M 的交货期是多少?
914S32110-10M 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 41
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands