help desk software
42RO-150S-SIL by te connectivity / cii brand

42RO-150S-SIL

Automotive Relays 42RO-150S-SIL=RELAY. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
已停产
合规证书

描述

42RO-150S-SIL is a Type FW electromagnetic relay designed for reliable switching in demanding environments. The relay features a coil with 200 ohms resistance (±10%) and operates at a nominal voltage of 12.6 VDC, with must-operate voltage of 6.8 VDC and must-release voltage of 0.74 VDC. It offers fast switching performance with operate and release times of 5 ms maximum and contact bounce of 2 ms maximum. The contact rating supports low-level to 3 amps at 28 VDC resistive loads with a minimum of 100,000 operations. Designed for harsh conditions, it withstands vibration from 10 to 2000 CPS at 20 g's, shock up to 100 g's, and operates over a temperature range of -65°C to +125°C. This relay is suitable for communications and instrumentation applications requiring high reliability.

搜索关键词: 42RO150SSIL

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
42RO-150S-SIL
别名/又称:
5-1617345-6
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

42RO-150S-SIL 是否已停产?

是的,Te Connectivity / Cii Brand 的 42RO-150S-SIL 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

42RO-150S-SIL 是否符合 RoHS 标准?

不,42RO-150S-SIL 不符合 RoHS 标准。

42RO-150S-SIL 的交货期是多少?

42RO-150S-SIL 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 2

可立即发货

价格 (USD)

数量
单价
1
$3,296.97
2
$3,165.09
4 +
$3,038.49