3SBC2038A2 by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

3SBC2038A2

Low Signal Relay ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The 3SBC2038A2 is a double-pole, electrically held low-signal relay designed for aerospace, defense, and marine applications. It features a compact 0.150-inch grid-space design with a low profile of only 0.32 inches high, enabling space-efficient electronic packaging. The relay is qualified to MIL-R-39016/13 and offers contact ratings of 2 amps at 28 volts DC (50,000 operations) for resistive loads, with additional ratings for inductive and AC loads. It provides excellent RF switching performance, hermetic sealing, high shock and vibration ratings (30G to 3000 Hz, 100G at 11 ms), and operates reliably over the temperature range of -65°C to +125°C. The relay is ideal for applications requiring reliable switching in demanding environments where compact size and high performance are essential.

搜索关键词: 3SBC2038A2

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
3SBC2038A2
别名/又称:
M39016/13-093P, 2-1617073-8
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

3SBC2038A2 是否符合 RoHS 标准?

不,3SBC2038A2 不符合 RoHS 标准。

3SBC2038A2 的交货期是多少?

3SBC2038A2 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 8

可立即发货

工厂交货期 13 周

价格 (USD)

数量
单价
1
$810.62
5
$808.59
10
$428.08
15
$301.25
20 +
$295.22