TE2500B3R9J
The TE2500B3R9J is a mullite-coated tubular ceramic core power resistor with a resistance of 3.9 Ohms and a power rating of 2500W. ...
描述
The TE2500B3R9J is a high-power, wire-wound tubular resistor from the TE Series, designed for stability and reliability in heavy-duty applications. It features a mullite-coated ceramic core with a corrugated ribbon element that facilitates rapid cooling, enabling a power handling capability of 2500W in free air. This resistor has a resistance value of 3.9 Ohms with a tolerance of ±5% and operates across a temperature range of -25°C to +225°C. Its flameproof construction can withstand a 3x overload for 5 seconds, making it a robust choice for demanding environments. Common applications include motor start/stop cycles, load test simulation, capacitor charging and discharging, and equipment discharge in industrial machinery.
搜索关键词: TE2500B3R9J
规格
常见问题
TE2500B3R9J 是否符合 RoHS 标准?
是的,TE2500B3R9J 符合 RoHS 标准。
TE2500B3R9J 的交货期是多少?
TE2500B3R9J 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 8
可立即发货
工厂交货期 26 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands