TE1000B12RJ
TE Connectivity / CGS BrandWirewound Resistor - 12 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets. ...
描述
The TE1000B12RJ from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting brackets and radial, tubular package. This resistor has 12 Ohms resistance, ±5% tolerance, 1000W power and ±440ppm/°C temperature coefficient. Dimensions of this resistor are: 2.362" Dia x 11.811" L (60.00mm x 300.00mm). Operating temperature range is from -55°C to 155°C.
Search Keywords: TE1000B12RJ
规格
有存货: 8
可立即发货
工厂交货期 22 周
产品指南
English
Chinese
Spanish