SMW556RJT by te connectivity / cgs brand
图片仅供参考 - 请查看制造商规格

SMW556RJT

SMW5 56R 5%<br/>SMD Power Resistors<br/>Fixed Resistor ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

SMW556RJT is a surface mount moulded power resistor from the SM Series designed for modern power circuitry applications. It features a low profile case design with flexible tinned copper terminations and fully welded construction that enables reliable performance through reflow, vapour phase, and infrared manufacturing processes without degradation. The resistor is available in multiple power ratings up to 7 watts with a very wide value range, making it suitable for diverse circuit design needs. It carries a UL94V0 flameproof coating and MSL1 moisture sensitivity level rating, ensuring durability in demanding environments. The device is available on tape for automated assembly and is ideal for power applications requiring robust, high-temperature-resistant components.

搜索关键词: SMW556RJT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CGS Brand
部件编号:
SMW556RJT
别名/又称:
6-1879233-7
计量单位:
每 Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
500
封装类型:
REEL

常见问题

SMW556RJT 是否符合 RoHS 标准?

是的,SMW556RJT 符合 RoHS 标准。

SMW556RJT 的交货期是多少?

SMW556RJT 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

有存货: 1,000

可立即发货

最小订购数量: 500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 500

工厂交货期 24 周

价格 (USD)

数量
单价
500
$0.6346
1,000
$0.6087
2,500
$0.5746
5,000
$0.5488
7,500
$0.5337
10,000
$0.4973
15,000
$0.4830
25,000 +
$0.4410

工具/3D模型

产品指南