RLP73K3AR47JTE
RLP73K 3A R47 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor ...
描述
RLP73K3AR47JTE is a high-power thick-film current sense resistor designed for precision current detection in power management and low-voltage power supply applications. This 2512 package resistor features a 0.47 O resistance value with a temperature coefficient of ±200 PPM/°C and delivers 2W power rating at 70°C ambient temperature, supporting a maximum operating current of 6.32A. The device incorporates noble metal terminations with electroplated 100% matte Sn finish and a nickel barrier layer to ensure long terminal life and reliability. With dimensions of 6.35 mm length, 3.15 mm width, and 0.74 mm thickness, it is ideal for automotive, communications, audio, and low-voltage power supply applications where accurate current sensing and thermal stability are critical requirements.
搜索关键词: RLP73K3AR47JTE
规格
常见问题
RLP73K3AR47JTE 是否符合 RoHS 标准?
是的,RLP73K3AR47JTE 符合 RoHS 标准。
RLP73K3AR47JTE 的交货期是多少?
RLP73K3AR47JTE 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands