HB1400MFZRE
HB01RE 400M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor ...
描述
HB1400MFZRE is a high value/high voltage resistor from the TE Connectivity HB Series, designed for demanding high voltage applications. This HB1 type resistor features a 400MO resistance value with 1% tolerance, 2.0W power dissipation at 20°C (1.0W at 70°C), and a maximum working voltage of 7.5kV DC or ACrms. The resistor offers excellent stability with ±100ppm/°C temperature coefficient, load stability of ±0.5% over 1000 hours at 70°C, and operates over an ambient temperature range of -55°C to 125°C. It features radial leads with epoxy blue coating for enhanced protection. Common applications include voltage dividers, surge protection, filtering, balancing, and inrush limiting circuits in high voltage, industrial, control, and medical equipment.
搜索关键词: HB1400MFZRE
规格
常见问题
HB1400MFZRE 是否符合 RoHS 标准?
是的,HB1400MFZRE 符合 RoHS 标准。
HB1400MFZRE 的交货期是多少?
HB1400MFZRE 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands