描述
The 35608R2JT is a 6W high-power thick film chip resistor from TE Connectivity's 3560 series, qualified to AEC-Q200 automotive standards. It features a resistance range of 1O to 10MO with tolerance options of ±1% or ±5%, and operates across a temperature range of -55°C to 155°C with a maximum working voltage of 300V. The resistor is housed in a compact 4527 SMD package with dimensions of 11.6 × 6.85 × 1.10 mm, featuring matte tin over nickel barrier termination and MSL1 moisture sensitivity rating. Its temperature coefficient of resistance varies by value range (±400 PPM/°C for 10=R=100O, ±200 PPM/°C for 10O 搜索关键词: 35608R2JT
规格
常见问题
35608R2JT 是否符合 RoHS 标准?
是的,35608R2JT 符合 RoHS 标准。
35608R2JT 的交货期是多少?
35608R2JT 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands