描述
The 356033RJT is a Type 3560 Series SMD high-powered thick film chip resistor designed for automotive and high-reliability applications. It delivers 6W power rating at 70°C in a compact 4527 package size with matte tin over nickel barrier terminal finish, and is AEC-Q200 qualified for automotive use. The resistor offers a resistance range from 1O to 10MO with tolerance options of ±1% or ±5%, maximum working voltage of 300V, and operates reliably across -55°C to 155°C. Temperature coefficient of resistance varies by value range, from ±400 PPM/°C for 10O to 100O resistors down to ±100 PPM/°C for resistors above 100O. This component is suitable for automatic placement in high-volume production and is supplied on 7-inch reels with MSL1 moisture sensitivity level, making it ideal for automotive electronics, power management circuits, and industrial applications requiring robust, high-power dissipation in compact form factors.
搜索关键词: 356033RJT
规格
常见问题
356033RJT 是否符合 RoHS 标准?
是的,356033RJT 符合 RoHS 标准。
356033RJT 的交货期是多少?
356033RJT 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands